
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0706-ENCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 79AK1851 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $88.070 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0706-ENCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 79AK1851 |
| Technical Datasheet | |
| Silicon Manufacturer | GigaDevice |
| Silicon Family Name | GD32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A35 |
| Silicon Core Number | GD32VF103 |
| Kit Contents | SBC UNIHIKER GD32VF103, Double Sided White 20cm Silicone Wire PH2.0-3P/PH2.0-4P, Type-C USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR0706-EN is a UNIHIKER - IoT Python single-board computer with a touchscreen. UNIHIKER is a SBC that brings you brand new experience. It features a 2.8inch touchscreen, Wi-Fi and Bluetooth. It is equipped with light sensor, accelerometer, gyroscope and microphone. With built-in co-processor, it is able to communicate with various analogue/digital/I2C/UART/SPI sensors and actuators. UNIHIKER brings a whole new experience for developers with its pre-installed software allowing for an incredibly fast and easy start. Featuring a built-in Jupyter Notebook, developers can program the SBC using a smartphone or tablet. Of course, just like other SBC, UNIHIKER supports VS Code, VIM and Thonny. The integrated PinPong control library allows developers to directly control UNIHIKER's built-in sensors and hundreds of connected sensors and actuators using Python. The built-in SIoT service on UNIHIKER allows users to store data through the MQTT protocol and provides real-time web data access.
- Touch screen enables to visualize sensor data in form of charts, graphs, even dynamic animations
- Incredibly fast, easy start and can be programmed wirelessly
- Using Python to sense and control
- USB Type-C, USB-A, Gravity 3pin & 4pin port, Edge connector ports
- Built-in IoT service
- Supports popular coding software (VS code, Mind+ and Node-Red)
- Rich interfaces and high expandability
- Quad-Core ARM Cortex-A35, up to 1.2GHz CPU and GD32VF103 MCU
- 512MB RAM, 16GB flash, Debian OS, 2.4G Wi-Fi, Bluetooth 4.0
- Power of 5V 2A for USB Type-C
Technical Specifications
| Silicon Manufacturer | GigaDevice |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | GD32VF103 |
| Product Range | - |
| Silicon Family Name | GD32 |
|---|---|
| Core Sub-Architecture | Cortex-A35 |
| Kit Contents | SBC UNIHIKER GD32VF103, Double Sided White 20cm Silicone Wire PH2.0-3P/PH2.0-4P, Type-C USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
