Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0785Copy
Newark Part No.33AK3146
Product RangeGravity Series
Your Part Number
14 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0785Copy
Newark Part No.33AK3146
Product RangeGravity Series
Technical Datasheet
Accessory Type5 x LED Button Pack
For Use WithArduino Boards, micro:bit Boards
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0785 is a Gravity: LED button x 5 pack. This is a simple LED-illuminated switch button. These little buttons can be used with controllers like micro:bit, Arduino, etc., to realize various fun interactive projects. This is a digital button switch with an LED light display.
- Working voltage range from +3.3-5V (3.3V is recommended)
- Digital signal output
- 27 x 26.5mm size
- LED light color: red, yellow, green, blue, white
Contents
Gravity: digital button switch with LED x 5 (red/ yellow / green/ blue/ white), Digital sensor connector x 5, Sticker x 2.
Technical Specifications
Accessory Type
5 x LED Button Pack
Product Range
Gravity Series
For Use With
Arduino Boards, micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
