Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0848Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK8246
Your Part Number
11 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0848Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK8246
Technical Datasheet
Add-On-Card & Module TypeGravity Expansion Board
For Use WithRaspberry Pi Pico Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0848 is a Gravity: expansion board for Raspberry Pi Pico. This Gravity Expansion Board, specifically designed for Raspberry Pi Pico, is compatible with a variety of gravity sensors and modules. With all pins led out, can directly use it without soldering. Additionally, the board offers various communication ports including, 2 x I2C, 2 x UART, 2 x SPI, 3 x analog IOs and 13 x digital IOs as well as a 3.3 to 5.5V power connector and GDI port which provides you with an easier way to prototype.
- No need to weld, plug-and-play
- Comes with 3.3 to 5.5V PH2.0 power interface, applicable to mobile projects
- Onboard GDI port, compatible with DFRobot - GDI series display
- All pins brought out onto female pin headers
- Digital IO x 13: GP2, GP3, GP12-22
- Analog IO x 3: GP26-GP28
- Dimension is 73 x 63mm
Technical Specifications
Add-On-Card & Module Type
Gravity Expansion Board
Product Range
-
For Use With
Raspberry Pi Pico Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
