
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR1080Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85AK8254 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $981.950 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR1080Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85AK8254 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | - |
| Core Architecture | Core |
| Core Sub-Architecture | - |
| Silicon Core Number | i5-1340P |
| Kit Contents | LattePanda Sigma SBC Server i5-1340P, Fan, Bottom Plate, Thermal Pads, Adapter, Cable, Batt, Manual |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR1080 is a LattePanda sigma - the small hackable x86 Windows/Linux single board computer server (16GB RAM). This single-board computer integrates a 12-core processor, fast memory with in-band ECC support, lots of expandability, and even an integrated Arduino controller with GPIO pins. That makes the LattePanda Sigma a step beyond the Apple Mac Mini M2 (and M1) and in another stratosphere than a Raspberry Pi. Typical applications include home lab, edge server and AI inference.
- Hackable SBC server with mighty power and compact size, mighty power break through space constraints
- Intel Core i5-1340P processor
- Intel® Iris® Xe graphics
- 16GB LPDDR5-6400 memory
- Lightning- fast memory makes every second count
- Quad 4K displays make multitasking a breeze
- Rich interfaces and user friendly layout (plug and unplug with ease)
- Unlock limitless possibilities w/ rich interface, seamless connectivity and enhanced user experience
- Support Windows 10, Windows 11, and Ubuntu operating systems
- Operating temperature range from 0 to 45°C and form factor of 3.5", 146 x 102mm
Contents
LattePanda Sigma single board server, Active cooling fan (Assembled), Metal protective bottom plate, Thermal pads for M.2 SSD x2, Power adapter with DC cable x1, AC cable(EU & US & UK) for power adapter x3, RTC battery (Assembled) and user manual.
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | Core |
| Silicon Core Number | i5-1340P |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | LattePanda Sigma SBC Server i5-1340P, Fan, Bottom Plate, Thermal Pads, Adapter, Cable, Batt, Manual |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
