
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR1226Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 73AM7076 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $172.060 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR1226Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 73AM7076 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | Twin Lake |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | N150 |
| Kit Contents | LattePanda IOTA N150, CR2032 3V RTC Battery, Product Manual |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR1226 is a LattePanda IOTA palm-sized, high-performance x86 single board computer (Intel N150, 8GB RAM / 64GB eMMC). It is engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, it integrates a powerful Intel Processor N150 with a versatile RP2040 co-processor, delivering a significant leap in computing power within a compact footprint. Key differentiators include its high speed LPDDR5 memory with IBECC for enhanced reliability, broad compatibility with desktop operating systems like Windows and Ubuntu, and a range of hardware configurations to meet diverse performance and budget needs. Designed for seamless system upgrades and future-proof applications, the LattePanda IOTA is the definitive choice for industrial automation, intelligent gateways, advanced robotics, and interactive digital installations.
- Retains the compact form factor and interface layout of the LattePanda V1
- Intel N150 processor (up to 3.6GHz, 4 cores / 4 threads)
- Onboard 8GB LPDDR5 memory, supports IBECC
- Onboard 64GB eMMC storage and configurable TDP: 6W to 15W
- Multi-OS support: Windows 10, Windows 11, Ubuntu
- Flexible expansion board options, supporting M.2 M-Key, PoE, UPS, 4G LTE and other modules
- Display: HDMI 2.1, up to 4096 x 2160 at 60Hz and eDP 1.4b, 2 Lanes, up to 1920 x 1080 at 60Hz
- USB ports: 3x USB 3.2 Gen 2 Type A(10Gbps), USB 2.0 pin header, USB Type-C PD 15V(power supply only)
- Power supply: USB Type-C: PD 15V and PH2.0 4-pin connector: 10-15V DC
- Size is 88mm x 70mm x 19mm
Contents
LattePanda IOTA (N150 8GB/64GB), CR2032 3V RTC battery, Product manual.
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | - |
| Silicon Core Number | N150 |
| Product Range | - |
| Silicon Family Name | Twin Lake |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | LattePanda IOTA N150, CR2032 3V RTC Battery, Product Manual |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
