New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  DFR1236

                                                                                                  DEVELOPMENT KIT,RISC-V,32BIT

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR1236
                                                                                                  DFROBOT DFR1236
                                                                                                  DFROBOT DFR1236
                                                                                                  DFROBOT DFR1236
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1236
                                                                                                  Newark Part No.73AM7081
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$15.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1236
                                                                                                  Newark Part No.73AM7081
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerEspressif Systems
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameESP32
                                                                                                  Core ArchitectureRISC-V
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberESP32-C5
                                                                                                  Kit ContentsFireBeetle 2 Development Board ESP32-C5, IO Expansion Kit
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DFR1236 is a FireBeetle 2 ESP32-C5 development kit for smart home (2.4/5GHz Wi-Fi 6, home assistant, BLE 5, ZigBee, Thread). The FireBeetle 2 ESP32-C5 IO Expansion Kit is an advanced development platform that combines powerful FireBeetle 2 ESP32-C5 MCU with dedicated IO expansion shield. Engineered for next-generation IoT applications, it delivers cutting-edge wireless performance, comprehensive protocol support, robust power flexibility. At its core is ESP32-C5, offering dual-band Wi-Fi 6 connectivity, alongside Bluetooth 5, Thread, Zigbee. This enables seamless integration into modern smart home platforms. It's an ideal choice for DIY enthusiasts to build custom devices for open-source systems like home assistants or creating commercial products compatible with Matter. The development kit features an intelligent power management system with solar charging capabilities and an ultra-low deep sleep current of 21μA. Suitable for smart devices, multi-protocol IoT gateway applications.

                                                                                                  • 3.3V operating voltage, 5V DC Type-C input voltage, 0.5A maximum charging current
                                                                                                  • VIN input voltage: 5V DC or 4.5-6V solar panel
                                                                                                  • 21μA (deep sleep mode, battery powered) sleep current
                                                                                                  • RISC-V single-core processor, 240MHz clock frequency, 384KB SRAM, 320KB ROM, 4MB flash, 16KB LP SRAM
                                                                                                  • BT protocols (Bluetooth 5, Bluetooth mesh), Bluetooth frequencies: 125Kbps, 500Kbps, 1Mbps, 2Mbps
                                                                                                  • IEEE 802.15.4: compatible with IEEE 802.15.4-2015 protocol
                                                                                                  • IEEE 802.15.4: 2.4GHz frequency band, 250Kbps data rate and supports Thread 1.3, Zigbee 3.0
                                                                                                  • Interface pins: digital I/O x18, LED PWM Controller with 6 channels, SPI, UART x3 (LP UART x1)
                                                                                                  • Interface: I2C x2 (LP I2C x1), I2S x1, 12-bit SAR ADC with 7 channels
                                                                                                  • IO expansion board interface: IO x11, I2C x3, UART, SPI, RST, VIN: 5V

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Espressif Systems

                                                                                                  Silicon Family Name

                                                                                                  ESP32

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  FireBeetle 2 Development Board ESP32-C5, IO Expansion Kit

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  RISC-V

                                                                                                  Silicon Core Number

                                                                                                  ESP32-C5

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.