Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0154Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5078
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0154Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5078
Technical Datasheet
Wire Gauge22AWG
Jacket Color-
Kit Contents30 Pcs of 214mm Long Jumper Cables
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Wire Gauge
22AWG
Kit Contents
30 Pcs of 214mm Long Jumper Cables
SVHC
No SVHC (14-Jun-2023)
Jacket Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
