Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $126.140 |
Price for:Each
Minimum: 1
Multiple: 1
$126.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0476Copy
Newark Part No.87AH5938
Technical Datasheet
Accessory Type10.1" Diagonal - 1280x800 IPS HDMI/VGA/AV Display
Screen & Display Type10.1" TFT LCD Display
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 10.1" diagonal, WXGA 1280 x 800 IPS HDMI/VGA/AV display
- High resolution IPS display designed as a monitor for Lattepanda, Raspberry Pi and other mini PC
- HDMI/VGA/AV interfaces ensure its wide compatibility
- Screen dimension is 217 x 135mm/ 8.54 x 5.31inch (16:10)
- Display dimension is 230 x 149 x 5.0mm/9.05 x 5.86 x 0.2inch, weight is 358g
- Panel type is a-Si TFT-LCD panel
- HFFS, normally black, transmissive display mode
- Hard coating surface, 350cd/m^2 brightness, 800:1 minimum contrast ratio
- 7.5 to 12V input voltage, 6 to 7.5W rated power, AV + VGA + HDMI (HDMI 1.2) signal input
Contents
HDMI+VGA+2AV LCD controller board, 10.1inch 1280x800 IPS LCD panel, Speaker (pair), LVDS cable, Keypad module (adjustment button).
Technical Specifications
Accessory Type
10.1" Diagonal - 1280x800 IPS HDMI/VGA/AV Display
For Use With
LattePanda V1 Single Board Computer, Raspberry Pi & other mini PC
SVHC
No SVHC (04-Feb-2026)
Screen & Display Type
10.1" TFT LCD Display
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
