Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0477Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87AH5939
Your Part Number
19 In Stock
225 more incoming. You can reserve stock now
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
18 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.020 |
Price for:Each
Minimum: 1
Multiple: 1
$59.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0477Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87AH5939
Technical Datasheet
Accessory Type7" 1024 x 600 IPS Display
For Use WithLattePanda V1 Single Board Computer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0477 is a 177mm 1024 x 600 IPS Display for LattePanda V1 single board computer.
- 7", 1024 x 600 IPS display for LattePanda V1 single board computer
- 7", 1024 x 600 IPS display for LattePanda V1 single board computer
- Supports LattePanda V1 (not compatible with LattePanda Alpha and Delta)
- No extra power cables required
- There is no possibility of short circuit due to insulated black tap border
- Dimension is 164.0mm x 96.0mm x 2.6mm
- 10cm FPC connector
Technical Specifications
Accessory Type
7" 1024 x 600 IPS Display
Product Range
-
For Use With
LattePanda V1 Single Board Computer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
