Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0479Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5941
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0479Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5941
Technical Datasheet
Accessory TypeDouble Sided Micro USB Cable
For Use WithLattePanda V1 Dev Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Double sided micro USB cable for LattePanda V1 single board computer
- USB 2.0 cable has a USB to microUSB connection
- Double sided USB 2.0 and includes an etched LattePanda logo
- Each connector has super antioxidant properties for stable performance and durability
- Cable can handle current up to 2.1A for fast charging and data transmission
- Cable length is 1m/3.28', material is aluminium shell, TPE
- Perfect choice for LattePanda, smartphone, tablet or any other device that requires fast charging
- Supports high speed data transmission and can charge your mobile phone at the same time
- Flat noodle cable design, no tangling
- High stability, multi-stage voltage protection, superior safety performance
Technical Specifications
Accessory Type
Double Sided Micro USB Cable
Product Range
-
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
