Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
15000rpm
Power Rating
-
Motor Size
12mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.068N-m
Gear Ratio TO: 1
100
External Length
30.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
