Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0489-DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5085
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.170 |
Price for:Each
Minimum: 1
Multiple: 1
$20.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0489-DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5085
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max40rpm
Torque Max0.21N-m
Power Rating1.1W
Gear Ratio TO: 1150
Motor Size-
External Length-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
40rpm
Power Rating
1.1W
Motor Size
-
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.21N-m
Gear Ratio TO: 1
150
External Length
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
