Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0504Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5943
Your Part Number
203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0504Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5943
Technical Datasheet
Accessory TypeAluminum Heatsink Cooling Fan
For Use WithLattePanda V1 Dev Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Aluminium heatsink cooling fan for LattePanda V1 single board computer
- Low profile ultra low noise fan keeps LattePanda running at a stable temperature
- 2-pin jumper connector makes it easily to connect with the CN2 headers on the board
- Includes an adhesive thermal pad on the rear that can stick on the metal shield on the board
- With its aluminium casing, heat from CPU will be absorbed fast, giving best performance
- 2.54mm 2-pin DuPont female connector interface
- Not compatible with LattePanda Alpha & Delta
- Operating voltage is 5V, operating current is 0.14A
- 7500 RPM rated speed, 18cm cable length
- Dimension is 35 x 35 x 10mm, fan dimension is 30 x 30 x 7mm, weight is 14g
Technical Specifications
Accessory Type
Aluminum Heatsink Cooling Fan
Product Range
-
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
