Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5944
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5944
Technical Datasheet
Accessory Type2.4GHz 6dBi Antenna with IPEX Connector
For Use WithLattePanda V1 Dev Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.4GHz antenna with IPEX connector for LattePanda V1 single board computer
- Not compatible with LattePanda Alpha/Delta
- Omni-directional antenna with an IPEX connector
- Working frequency is 2.4GHz which meets most requirements of Wi-Fi devices
- With 6dBi high gain, it offers robust signal reception and transmission
- 15cm cable length
- IPEX MHF1 interface
- Height is 170mm/ 6.7inch, weight is 18g
Technical Specifications
Accessory Type
2.4GHz 6dBi Antenna with IPEX Connector
Product Range
-
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
