Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0533Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AH5950 |
| Product Range | LattePanda Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0533Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AH5950 |
| Product Range | LattePanda Series |
| Technical Datasheet | |
| For Use With | DFRobot Micro Bits |
| External Height | 14.4mm |
| External Width | 34.5mm |
| External Depth | 57.5mm |
| Enclosure Material | ABS |
| Body Color | Transparent |
| Product Range | LattePanda Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- micro:bit enclosure (LEGO compatible)
- micro:bit LEGO enclosure is a protective case for micro:bit
- Specially designed by DFRobot, made by ABS material
- Reserves A-B buttons and microLbit RST button, provides comprehensive protection
- Enclosure has LEGO interface on the back
- LEGO compatible
- ABS transparent material
- Size is 57.5mm x 34.5mm x 14.4mm/ 2.26inch x 1.36inch x 0.57inch, weight is 20g
Technical Specifications
| For Use With | DFRobot Micro Bits |
|---|---|
| External Width | 34.5mm |
| Enclosure Material | ABS |
| Product Range | LattePanda Series |
| External Height | 14.4mm |
|---|---|
| External Depth | 57.5mm |
| Body Color | Transparent |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
