Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0550Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AH5951 |
| Product Range | LattePanda Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.480 |
Price for:Each
Minimum: 1
Multiple: 1
$29.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0550Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AH5951 |
| Product Range | LattePanda Series |
| Technical Datasheet | |
| For Use With | DFRobot LattePanda Alpha & Delta Single Board Computers |
| External Height | 26mm |
| External Width | 87mm |
| External Depth | 120mm |
| Enclosure Material | ABS, Polycarbonate |
| Body Color | Black |
| Product Range | LattePanda Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Titan case for LattePanda Alpha & Delta
- Dedicated design, superior texture
- Two models, balancing extensibility and integrity
- High strength engineering plastic effectively protects internal precise electronic components
- Protect components, easy to assemble, all interface reserved
- ABS+PC material
- 120mm x 87mm x 26mm/4.7inch x 3.4inch x 1inch dimensions, 100g weight
- Invisible quick-release cover design
- Uses conflict aesthetics to combine functional design considerations with sci-fi elements
Technical Specifications
| For Use With | DFRobot LattePanda Alpha & Delta Single Board Computers |
|---|---|
| External Width | 87mm |
| Enclosure Material | ABS, Polycarbonate |
| Product Range | LattePanda Series |
| External Height | 26mm |
|---|---|
| External Depth | 120mm |
| Body Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
