Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 50+ | $14.880 |
| 100+ | $13.820 |
| 250+ | $13.000 |
| 500+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
-
Rotational Speed Max
50rpm
Power Rating
-
Motor Size
12mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.215N-m
Gear Ratio TO: 1
298
External Length
24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
