Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0620Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5090
Your Part Number
641 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0620Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5090
Technical Datasheet
Frame Type-
Solenoid Operation-
Solenoid Duty Cycle-
Holding Force75kg
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous-
Coil TerminationWire Leaded
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frame Type
-
Solenoid Duty Cycle
-
Coil Voltage
12VDC
Coil Power Continuous
-
Product Range
-
Solenoid Operation
-
Holding Force
75kg
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
