Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0720Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8309
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FIT0720 patch test hooks can be used in signal and small current connection between main-board and sensor without soldering, which could conveniently work with Beetle board and modules that do not come with pins and contacts. Fully compliant with UL certification, this patch test hook adopts carefully selected plug that can withstand thousands of times repeat plug and unplug operations. And its plug will not be loose when inserted in a pin.
- 200mm wire length
Contents
Patch test hook (10 pack) x1.
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
200mm
Current Rating
-
Product Range
-
Lead Length - Imperial
7.87"
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
