Print Page
Image is for illustrative purposes only. Please refer to product description.

127 In Stock
75 more incoming. You can reserve stock now
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
125 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.220 |
Price for:Each
Minimum: 1
Multiple: 1
$49.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0729Copy
Newark Part No.52AJ5094
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerSony
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberIMX179
Silicon Family Name-
For Use WithRaspberry Pi and Jetson Nano mainboard
Kit Contents8000K Pixel USB Camera(With Microphone) x1 Board
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Silicon Core Number
IMX179
For Use With
Raspberry Pi and Jetson Nano mainboard
SVHC
No SVHC (14-Jun-2023)
Silicon Manufacturer
Sony
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
8000K Pixel USB Camera(With Microphone) x1 Board
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
