Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0848Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8320
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 100+ | $7.860 |
| 250+ | $7.290 |
| 500+ | $6.860 |
| 1000+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0848Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8320
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Positions
Convert From GenderPlug
Inter Series Connector BTerminal Block
Convert To Positions8Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
