Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0851Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85AK8323
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $26.200 |
| 50+ | $24.100 |
| 100+ | $22.390 |
| 250+ | $21.050 |
| 500+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0851Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85AK8323
Technical Datasheet
Convert FromRJ45 Jack
Convert ToScrew Type 8 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
RJ45 Jack
Rated Current
-
Product Range
-
Convert To
Screw Type 8 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
