
78 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $18.630 |
Product Information
Product Overview
FIT1027 is a LattePanda IOTA active cooler (aluminum heatsink & fan). Its adjustable-speed fan works together with the cooling fins to quickly dissipate heat generated by the processor, keeping the LattePanda board operating at an appropriate temperature to ensure optimal performance. The main body is made of aluminum alloy with good thermal conductivity and comes with pre-applied thermal pads to ensure efficient heat transfer. Its surface is covered with lightweight, high-temperature-resistant engineering plastic housing, giving it a restrained and attractive appearance.
- Ultra-thin cooling: while providing heat dissipation, ultra-thin profile maximizes saving of space
- Dynamic pressure bearing fan: low noise, high airflow, long service life
- 5V operating voltage
- 0.22A operating current
- Up to 5300RPM fan speed
- PWM speed control method
- MX1.25-4P (flat type) connector type
- Wire length is 18±5mm (exposed length)
- Aluminum alloy thermal material and temperature-resistant engineering plastic housing
- Dimension is 87x69x10.45mm
Notes
When installing or removing the cooler, the LattePanda IOTA must be powered off. The heatsink's air outlet should be installed facing the network port side.
Technical Specifications
Active Cooler
-
LattePanda IOTA Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
