
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
Product Information
Product Overview
FIT1028 is an aluminum fanless passive heatsink for LattePanda IOTA. Made from high-quality aluminum alloy with a thickened design, it significantly enhances thermal capacity and heat dissipation area through its expanded volume and precision-machined fins. Coupled with the included high-performance thermal paste, it ensures efficient heat transfer from the processor and uniform distribution across the entire heatsink. Its fully passive, zero-noise construction and robust build provide reliable cooling stability for the LattePanda IOTA during continuous high-performance operation.
- Heat dissipation capacity: TDP 10W, ambient temperature 25°C, heatsink temperature rise 40°C
- Dimension is 87x 69.4 x 31.5mm
Notes
This fanless heatsink is designed exclusively for use with the LattePanda IOTA. When installing or removing the heatsink, the LattePanda IOTA must be powered off. While in use, please avoid direct contact between your skin and the heatsink to prevent burns.
Technical Specifications
Aluminum Fanless Passive Heatsink
-
LattePanda IOTA Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
