Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoKIT0116Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH6158
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $25.770 |
Price for:Each
Minimum: 1
Multiple: 1
$25.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoKIT0116Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH6158
Technical Datasheet
Accessory TypeLattePanda Starter Kit (US Adapter)
For Use WithLattePanda V1.0 Dev Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Starter kit (US adapter) for LattePanda V1.0 single board computer
- Not compatible with LattePanda Alpha & Delta
- Includes everything need to get LattePanda going right out of the box
- High quality US standard power supply to power up LattePanda with a solid 5V at 2.5A
- Durable USB cable with etched LattePanda logo
- Low noise fan with adhesive pad that can stick on the LattePanda's metal shielding
- Power fan from the LattePanda's CN2 headers
- Heatsinks keep LattePanda cool by covering all the heat sources with these pure copper heatsinks
- Solid transparent enclosure for LattePanda to keep out dust and prevent ESD damage
- A durable gold plated HDMI cable with moulded grips (length 1m)
Contents
NILLKIN AC/DC adapter 5V at 2A (US standard) (FIT0318), Double sides micro USB cable (FIT0479), Pure copper heatsink (FIT0506), 3.5cm cooling fan (FIT0504), 3feet HDMI cable (FIT0480), Acrylic case (FIT0474).
Technical Specifications
Accessory Type
LattePanda Starter Kit (US Adapter)
Product Range
-
For Use With
LattePanda V1.0 Dev Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
