Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoKIT0133Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.87AH6161
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $90.280 |
Price for:Each
Minimum: 1
Multiple: 1
$90.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoKIT0133Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.87AH6161
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NamemegaAVR
No. of Bits8bit
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega328p
Kit ContentsDFRduino UNO R3, Gravity IO Exp Shield, Gravity Sensors, Gravity Speaker Modules & Accessories
For Use WithGravity, Zero to Hero Arduino
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity Arduino zero to hero kit
- Comes complete with online course created by Australian robotics engineer and teacher (Sanjin Dedic)
- Online course is perfect for ambitious beginners and intermediate Arduino users
- DFRduino UNO R3 microcontroller
- 5V USB power supply
- Dimension is 220cm x 165cm x 65cm, weight is 300g
Contents
DFRduino UNO R3 x1, USB cable x1, Jumper cables (M/M x30, F/M x10), Resistor (220R x20, 4.7K x20, 10K x20, 1K x20), LED x10, IR receiver diode x1, Mini push button x4, PT5I850AC x1, GL5528 x1, 2N3904 x1, Tilt switch sensor x1, 8-segment LED x1, LM35 x1, Buzzer x1, Potentiometer x3, Mini controller x1, Breadboard x1, Breadboard holder x1, Gravity IO shield x1, Sound sensor x1, Speaker module x1, Gravity: digital PIR sensor x1, 6 DOF sensor x1, MicroSD card module x1.
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
8bit
Core Sub-Architecture
-
Kit Contents
DFRduino UNO R3, Gravity IO Exp Shield, Gravity Sensors, Gravity Speaker Modules & Accessories
Product Range
-
Silicon Family Name
megaAVR
Core Architecture
AVR
Silicon Core Number
ATmega328p
For Use With
Gravity, Zero to Hero Arduino
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
