Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoMBT0042Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AK3293
Your Part Number
21 In Stock
Need more?
15 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0042Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AK3293
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents1 x Xia mi Expansion Board
For Use WithBBC micro:bit V2 Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MBT0042 is a Xia mi multi-functional expansion board for BBC micro:bit V2. Featuring a small size of 57 x 87mm and a compact layout, the board expands more than 10 functional modules including sensors of all kinds, 4-way motor, LED lights, OLED screen, and external power supply, which allows students to not only learn the basic functions of micro:bit but also further advance to the next like controlling robot cars, Mecanum wheel robot.
- Highly integrated, over 10 modules on-board for STEAM education
- Suitable for being applied to Mecanum wheel robot teaching and contest
- Affordable for every student
Contents
Xia_mi board for micro:bit x1.
Notes
Xia mi Multi-functional Expansion Board only compatible with micro:bit V2, not compatible with micro:bit V1 board.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit V2 Board
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
1 x Xia mi Expansion Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
