Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | ROB0147Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH9900 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $146.280 |
Price for:Each
Minimum: 1
Multiple: 1
$146.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | ROB0147Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH9900 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | micro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Max:bot DIY programmable robot kit for kids
- An entry-level DIY robot that maximizes children’s creativity
- Programmable toy for 8+ years old kids to learn about robotics
- 10+ electronic modules including motors, speakers, line trackers, distance sensors, gesture sensor
- Extendable with 50+ DFRobot Boson modules
- Detailed and vivid course material that teaches kids how to use Max:Bot
- Four AA battery power supply, 3.3V operating voltage
- 500mA maximum current, 5V micro USB power supply voltage
- 0°C to 60°C working temperature range
- Net dimension is 200mm x 150mm x 100mm, package dimension is 250mm x 130mm x 150mm
Contents
micro:bit, Max:Bot mainframe, Max:Bot top cover, Max:Bot expansion board, Two DC motor, Two wheel, Front supporting wheel, Micro USB cable, Speaker, Two collision sensor, 3-way line tracker, Line tracking map, Ultrasonic distance sensor, Battery case, Two RGB light strip, Double sided tape, Four cable (short), Four cable (long), 2-way screw driver, Hex key, Four brass stand (short), Two brass stand (long), 25 M3 screws.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | micro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
