Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0132Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH7218
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0132Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH7218
Technical Datasheet
Accessory TypeANALOGUE Carbon Monoxide Sensor (MQ7)
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Gravity analogue Carbon Monoxide Sensor (MQ7) For Arduino It uses MQ7 probe to detect Carbon Monoxide (CO) concentrations in the air from 20 to 2000ppm. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. You can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a Gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to your Arduino microcontroller.
- 5V power supply, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- High sensitivity to carbon monoxide
- Fast response
- Stable and long life
- Size is 40mm x 20mm (1.57" x 0.79")
Technical Specifications
Accessory Type
ANALOGUE Carbon Monoxide Sensor (MQ7)
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
