Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0262Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH1507
Your Part Number
124 In Stock
105 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0262Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH1507
Technical Datasheet
Silicon Manufacturer-
Accessory TypeGravity Analogue Current to Voltage Converter
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
For Use WithArduino Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity: analogue current to voltage converter (for 4 to 20mA application)
- Support wide voltage of 3.3 to 5.5V
- Deploy 0.1% high precision sense resistor and ultra low noise rail-to-rail zero-drift op amp
- High accuracy and no need to calibration
- 0 to 25mA wide measurement range compatible with fault diagnosis, overrun detection applications
- Measurement accuracy of ±0.5% F.S. at 16bit ADC, ±2% F.S. at 10bit ADC
- Termination resistance of 120 ohm, PH2.0-3P connector type
- Product size is 30mm x 22mm (1.18inch x 0.87inch)
Contents
Analog current to voltage converter x1, Digital sensor cable 3 pin x1.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Analog Current to Voltage Converter, Digital Sensor 3-Pin Cable
Product Range
-
Accessory Type
Gravity Analogue Current to Voltage Converter
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
