SEN0336
Embedded Module, HUSKYLENS, AI Machine Vision Sensor, for Arduino, micro:bit, RPI and LattePanda

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0336Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88AH1510 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.780 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0336Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 88AH1510 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Arduino, micro:bit, Raspberry Pi and LattePanda |
| Kit Contents | HuskyLens Mainboard, M3 Screws, M3 Nuts, Small Mounting Bracket, Heightening Bracket, Sensor Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Gravity huskyLens pro OV5640 (5.0MegaPixel camera) is an easy-to-use AI machine vision sensor. It's equipped with multiple functions such as face recognition, object tracking, object recognition, line tracking, colour recognition and tag (QR code) recognition. Through the UART / I2C port, the HuskyLens can connect to popular main control boards like Arduino, micro:bit, Raspberry Pi and LattePanda to help to make very creative projects without playing with complex algorithms. HuskyLens is pretty easy-to-use. Users can change various algorithms easily by pressing the function button. HuskyLens can be eyes of robots, which allows robot to recognize you, understand your hand gesture commands, or help you put stuff in order and so on.
- Kendryte K210 processor
- OV5640 (5.0Megapixel camera) image sensor
- Supply voltage of 3.3 to 5.0V
- Current consumption (typ) of 320mA at 3.3V, 230mA at 5.0V
- UART, I2C connection interface
- 2.0inch IPS screen with 320 x 240 resolution display
- Dimension is 52mm x 44.5mm / 2.05 x 1.75inch
Contents
HuskyLens 5MP mainboard, M3 screws x6, M3 nuts x6, Small mounting bracket x1, Heightening bracket x1, Gravity 4-pin sensor cable x1.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | HuskyLens Mainboard, M3 Screws, M3 Nuts, Small Mounting Bracket, Heightening Bracket, Sensor Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | Arduino, micro:bit, Raspberry Pi and LattePanda |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
