Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0387Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5989
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0387Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ5989
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO, SPST-NO, SPST-NC
Switch MountingCable Mount
Contact Current Max50mA
Switching Voltage Max-
Switching Power Max1W
Contact Resistance Max-
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Switch Mounting
Cable Mount
Switching Voltage Max
-
Contact Resistance Max
-
Operate AT Max
-
Contact Configuration
SPST-NO, SPST-NO, SPST-NC
Contact Current Max
50mA
Switching Power Max
1W
Operate AT Min
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
