Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0441Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AK3638
Your Part Number
14 In Stock
Need more?
12 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0441Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AK3638
Technical Datasheet
Silicon ManufacturerSGX Sensortech
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMiCS-2714
Kit ContentsMEMS Gas Sensor Board MiCS-2714, Black 3 Pin Header
For Use WithArduino UNO v3.0[R3] Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0441 is a Fermion: MEMS gas sensor - MiCS-2714 (Breakout). This is a hydrogen and nitrogen oxide gas concentration sensor launched by DFRobot. The sensor uses MEMS technology to support gas concentration detection of NO, NO2 and H2. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analog voltage output, and has power supply enable/disable pins for low power consumption.
- Integrate the calculation formulas of various gas concentration
- Measuring range 1 - 1000ppm(H2), 0.05 - 10ppm(NO2 )
Contents
Fermion: MEMS gas sensor - MiCS-2714 x1, Black pin header-3pin x1.
Technical Specifications
Silicon Manufacturer
SGX Sensortech
Core Architecture
-
Silicon Core Number
MiCS-2714
For Use With
Arduino UNO v3.0[R3] Board
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MEMS Gas Sensor Board MiCS-2714, Black 3 Pin Header
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
