
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
Product Information
Product Overview
SEN0565 is a Fermion: MEMS Methane CH4 Gas Detection Sensor breakout board. It employs state-of-the-art micro-electromechanical system (MEMS) technology, endowing the sensor with compact dimensions low power consumption (less than 20mA), minimal heat generation, short preheating time, and swift response recovery. The sensor can qualitatively measure methane gas concentration and is suitable for combustible gas leakage monitoring devices, gas leak detectors, fire/safety detection systems, environmental monitoring, indoor air quality, industrial safety and health applications.
- Compact size, measuring only 13 x 13 x 2.5mm
- Gas detected: CH4, C3H8, etc
- High sensitivity and rapid response recovery
- Advanced MEMS technology
- Detection range: 1-10000ppm (C3H8)
- 5V operating voltage
- Analog voltage output signal
- Sensitivity: R0(in air)/Rs(in 5000ppm CH4) ≥ 2
- Lifespan: ≥5 years (in air)
- Operating temperature range from -10 to 50°C
Contents
Sensor breakout and header pin.
Technical Specifications
Winsen
-
GM-402B
DFRduino UNO R3 Boards
-
-
MEMS CH4 Sensing Breakout Board GM-402B, 2.54mm Pitch Header Pin
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
