Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoTEL0132Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ6011
Your Part Number
20 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0132Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AJ6011
Technical Datasheet
ProtocolNEMA0183
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Channels12Channels
Frequency RF-
Position Accuracy2.5m
Module InterfaceI2C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Protocol
NEMA0183
Supply Voltage Max
3.6V
Frequency RF
-
Module Interface
I2C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Min
2.7V
No. of Channels
12Channels
Position Accuracy
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
