Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoTEL0142Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AK3732
Your Part Number
28 In Stock
Need more?
20 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
8 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0142Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AK3732
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsDigital Wireless Switch Board, Digital Sensor Cable
For Use WithWireless Control
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TEL0142 is a Gravity: digital wireless receive switch. Based on 433Mhz RF communication technology, it features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is used on a wide variety of applications that require wireless control, such as, remote control, wireless doorbell, wireless signal transmission, upgrading wired buttons to wireless buttons, etc.
- Receiver size: 37 x 32mm
- Pairing function for the receiver
- Multiple working modes: inching, latching, self-locking, and interlocking
Contents
Gravity: digital wireless switch x1, Gravity: digital sensor cable x1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Wireless Control
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Digital Wireless Switch Board, Digital Sensor Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
