
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | TOY0055Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88AH7302 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | TOY0055Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88AH7302 |
| Technical Datasheet | |
| Silicon Manufacturer | DFRobot |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | 6x Pre-Cut Animal PCBs, LEDs, Battery Insulation Pull Tabs, CR1220 3V Coin Batteries & Holders, Tape |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
4-soldering zoo animal kit is DIY soldering kit which contains everything users need to create simple circuits with minimum level electronics and soldering. Kids will be introduced to basics of circuit, soldering and take the opportunity to play with LEDs, battery and bring these animals to life. It's simple and fun, grab one panda from this kit of six zoo animals and solder a LED and battery box on the back, it then starts blinking immediately. Users can place them in paper zoo or pin them anywhere. Users can also decorate them with cute accessories so they look perfectly unique. Perfect for use at home, in the classroom or after school events. There are 6 fantastically fun cute animals to be taken care of including llama, panda, lion, bunny, sheep and giraffe.
- Customizable animal characters and scenes
- Soft light RGB LED with nice transitions
- Soft edge PCB with immersion gold, environment-friendly
- Battery life up to 48 hours
- 2 hours assemble time
- Suitable for ages 6 and up
- Soldering iron is not included
Contents
6x pre-cut animal PCBs, 6x LEDs, 6x battery insulation pull tabs, 6x CR1220 3V coin batteries, 6x battery holders, 6x double sided sticky tapes.
Technical Specifications
| Silicon Manufacturer | DFRobot |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | 6x Pre-Cut Animal PCBs, LEDs, Battery Insulation Pull Tabs, CR1220 3V Coin Batteries & Holders, Tape |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
