Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No128-0932-003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94F1837
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 10+ | $7.850 |
| 25+ | $7.670 |
| 50+ | $7.480 |
| 100+ | $7.300 |
| 250+ | $7.180 |
| 500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No128-0932-003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94F1837
Technical Datasheet
Indicator Lens Colour-
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 128-0932-003 is a green Lens Cap with non-diffusing stovepipe for use with watertight incandescent indicators.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
-
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
