Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No177-0931-003Copy
Newark Part No.74M8428
Product Range177 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 5+ | $14.320 |
| 10+ | $12.650 |
| 25+ | $11.950 |
| 50+ | $11.260 |
| 100+ | $10.550 |
| 250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No177-0931-003Copy
Newark Part No.74M8428
Product Range177 Series
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With177 Series Sub Miniature Panel Mount Indicators
Product Range177 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 177-0931-003 is a Stovepipe PMI Lens Cap for use with 177 series sub miniature panel mount indicators.
- Watertight
- Stovepipe/plastic lens cap shape
- Unfrosted or transparent lens style
Applications
Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
177 Series Sub Miniature Panel Mount Indicators
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
177 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
