Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No249-7872-3731-504FCopy
Newark Part No.33M2191
Product Range249 Series
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 5+ | $12.750 |
| 10+ | $11.800 |
| 25+ | $11.230 |
| 50+ | $10.670 |
| 100+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-7872-3731-504FCopy
Newark Part No.33M2191
Product Range249 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity170mcd
IP / NEMA RatingNot Rated
Product Range249 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 249-7872-3731-504F is a 170mcd front panel-mount red Indicator with black anodized aluminum housing, fused tin phosphor bronze terminals, white nickel-plated phosphor bronze lock washer and white nickel-plated brass nut. It is available in stovepipe cap lens and unique internal Fresnel design provides uniform illumination.
- Lower power consumption - Uses up to 90% less energy that on incandescent indicator
- Resistant to shock and vibration
- Polarity indication by terminal (+) denotes anode
- Long life, up to 100K hours
- No heat generated
Applications
LED Lighting, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.53mm
Luminous Intensity
170mcd
Product Range
249 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 249-7872-3731-504F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
