Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No367-8430-09-503Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94F1816
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 10+ | $12.650 |
| 25+ | $12.240 |
| 50+ | $11.850 |
| 100+ | $11.450 |
| 250+ | $11.290 |
| 500+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No367-8430-09-503Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94F1816
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.91mm
Current Rating40mA
Supply Voltage28V
Lens Shape-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 367-8430-09-503 is a 40mA/28V panel mount incandescent Indicator Light Base with retained O-ring seals and fully insulated. The 367-series T-1 3/4 midget flange for 15/32-inch mounting hole with solder termination, black anodized mounting bushing, brass hot tinned with elongated slot terminals. Anti-rotation construction provides for secure locking of the socket terminal assembly in the mounting bushing and of the center terminal to the insulating disc. The notched mounting bushing receives the matched insulating disc to prevent the rotation of the mounting bushing. Meets MIL-L-3661B standards.
- Nut and washer mounting
- Solder terminal
Applications
Lighting
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
40mA
Lens Shape
-
SVHC
Lead (21-Jan-2025)
Mounting Hole Dia
11.91mm
Supply Voltage
28V
Product Range
-
Technical Docs (2)
Alternatives for 367-8430-09-503
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
