Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-3914-1471-600FCopy
Newark Part No.87M0904
Product Range507 Series
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 15+ | $6.980 |
| 25+ | $6.840 |
| 50+ | $6.700 |
| 100+ | $6.570 |
Price for:Each
Minimum: 15
Multiple: 1
$104.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3914-1471-600FCopy
Newark Part No.87M0904
Product Range507 Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia0.375"
Current Rating80mA
Supply Voltage14V
Lens ShapeCylindrical
Product Range507 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
-
Current Rating
80mA
Lens Shape
Cylindrical
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
0.375"
Supply Voltage
14V
Product Range
507 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
