Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-3917-1471-600FCopy
Newark Part No.87M0995
Product Range507 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 5+ | $8.370 |
| 10+ | $7.290 |
| 25+ | $6.750 |
| 50+ | $6.490 |
| 100+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3917-1471-600FCopy
Newark Part No.87M0995
Product Range507 Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia0.375"
Current Rating40mA
Supply Voltage28V
Lens ShapeCylindrical
Product Range507 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
-
Current Rating
40mA
Lens Shape
Cylindrical
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
0.375"
Supply Voltage
28V
Product Range
507 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
