Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-3918-1471-600FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33M3943
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 5+ | $8.600 |
| 10+ | $7.490 |
| 25+ | $7.030 |
| 50+ | $6.550 |
| 100+ | $6.080 |
| 250+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3918-1471-600FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33M3943
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWire Leaded
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 507-3918-1471-600F is a 28V Incandescent Indicator with 5mm data lamp, cartridge configuration, wire leaded lamp base, 7000 hours average bulb life. The 507-series cartridge for use with holders and clips and 3/8 mounting hole with bi-pin termination. This indicator is ideal for panel-mount.
- Red lens
- Cylindrical lens
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
7000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wire Leaded
MSCP
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
