Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-4537-1431-640FCopy
Newark Part No.87M1158
Product Range507 Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 5+ | $14.990 |
| 10+ | $13.560 |
| 25+ | $12.570 |
| 50+ | $11.580 |
| 100+ | $10.590 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4537-1431-640FCopy
Newark Part No.87M1158
Product Range507 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeBi-Pin
Illumination ColorRed
Mounting Hole Dia-
Lens ShapeCylindrical
Current Rating300µA
Product Range507 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Cylindrical
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
-
Current Rating
300µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
