Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No508-7438-504Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94F1827
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.270 |
| 5+ | $23.120 |
| 10+ | $20.970 |
| 25+ | $20.010 |
| 50+ | $19.050 |
| 100+ | $18.090 |
| 250+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$25.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No508-7438-504Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94F1827
Technical Datasheet
For Use WithDialight Neon Panel Mount Indicators
Lamp Socket Size9.525mm
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
508-7438-504 is an indicator lamp holder with high-impact plastic cap, black anodized aluminum housing and cartridge.
- Lamp holder has solder blade terminals
Technical Specifications
For Use With
Dialight Neon Panel Mount Indicators
Accessory Type
Lamp Holder
SVHC
No SVHC (25-Jun-2025)
Lamp Socket Size
9.525mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
