Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No508-8738-504Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70M8864
Product RangeCartridge Holders For 507 Series
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $23.340 |
| 10+ | $21.320 |
| 25+ | $20.410 |
| 50+ | $19.500 |
| 100+ | $18.600 |
| 250+ | $18.230 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No508-8738-504Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70M8864
Product RangeCartridge Holders For 507 Series
Technical Datasheet
For Use WithDialight Neon Panel Mount Indicators
Lamp Socket Size9.525mm
Accessory TypeLamp Holder
Product RangeCartridge Holders For 507 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 508-8738-504 is a Datalamp Holder with turret terminal and collar. This 508-series holder is for use with Dialight neon panel mount indicators.
- For 3/8" mounting hole
Applications
Lighting
Technical Specifications
For Use With
Dialight Neon Panel Mount Indicators
Accessory Type
Lamp Holder
SVHC
No SVHC (25-Jun-2025)
Lamp Socket Size
9.525mm
Product Range
Cartridge Holders For 507 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
