Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1022FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93K4187
Your Part Number
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.750 |
| 100+ | $1.400 |
| 500+ | $1.230 |
| 1000+ | $1.220 |
| 2500+ | $1.210 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1022FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93K4187
Technical Datasheet
No. of Light Pipes4Pipes
Mounting Orientation90°
Light Pipe ShapeRectangular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Light Pipes
4Pipes
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Mounting Orientation
90°
Light Pipe Mounting
Press Fit
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
