Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1064-804F
Newark Part No.78M4525
Product RangemicroLED Optopipe 515 Series
Your Part Number
Technical Datasheet
499 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $2.560 |
| 25+ | $2.440 |
| 50+ | $2.330 |
| 100+ | $2.210 |
| 250+ | $2.100 |
| 500+ | $2.000 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1064-804F
Newark Part No.78M4525
Product RangemicroLED Optopipe 515 Series
Technical Datasheet
Length21.59mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product RangemicroLED Optopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
21.59mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
3Pipes
Light Pipe Mounting
Surface
Product Range
microLED Optopipe 515 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability