Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1094FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30K0499
Your Part Number
273 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.828 |
| 100+ | $0.573 |
| 500+ | $0.487 |
| 1000+ | $0.418 |
| 2500+ | $0.338 |
| 10000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This device has 2 x 3mm diameter elements placed 2.54mm (0.1") from the surface of the PCB and 5.08mm (0.2") apart. The recommended minimum mounting pitch between elements is 5.08mm (0.2")
- High transmissive polycarbonate material
- UL94V-0 compliant
- ESD protection (circuit isolated from front panel)
- Wide viewing angle
- Press fit to PCB
- 35% oxygen index
- Operating/storage temperature range -30°C to +100°C
Technical Specifications
Length
17.78mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
2Pipes
Light Pipe Mounting
Press Fit
Product Range
-
Technical Docs (3)
Alternatives for 515-1094F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
